Block N87 Transformer Core, 780nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7569
- Mfr. Part No.:
- FS-1EFD-1505-02
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7569
- Mfr. Part No.:
- FS-1EFD-1505-02
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 15 x 5 x 8mm | |
| AL Rating | 780nH | |
| Material | N87 | |
| Depth | 8mm | |
| Length | 15mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 15 x 5 x 8mm | ||
AL Rating 780nH | ||
Material N87 | ||
Depth 8mm | ||
Length 15mm | ||
Width 5mm | ||
