Block N87 Transformer Core, 2900nH, For Use With Transformers, Reactors

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
840-7147
Mfr. Part No.:
FS-1E-3211-00
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

32 x 11 x 16.4mm

AL Rating

2900nH

Material

N87

Depth

16.4mm

Length

32mm

Width

11mm

Maximum Temperature

+210°C

COO (Country of Origin):
DE

Block FS-1E Series Size 32/16/9 Ferrite Transformer Cores


FS-1E series size 32/16/9 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7452 has a 0.1mm gap
Stock number 840-7535 has a 0.2mm gap
Stock number 840-7623 has a 0.5mm gap
Stock number 840-7705 has a 1.0mm gap
For bobbin see stock number 840-7260
For potting box see stock number 840-7399

Features and Benefits:


Easy compilation of components for pattern construction
Cost savings through standardisation

Applications:


Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276