Block N87 Transformer Core, 2900nH, For Use With Transformers, Reactors

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7623
Mfr. Part No.:
FS-1E-3211-05
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

32 x 11 x 16.4mm

AL Rating

2900nH

Material

N87

Depth

16.4mm

Length

32mm

Width

11mm

Maximum Temperature

+210°C