Block N87 Transformer Core, 3500nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 170-7500
- Mfr. Part No.:
- FS-1ETD-4415-01
- Brand:
- Block
Subtotal (1 box of 80 units)*
£45.12
(exc. VAT)
£54.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 80 + | £0.564 | £45.12 |
*price indicative
- RS Stock No.:
- 170-7500
- Mfr. Part No.:
- FS-1ETD-4415-01
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 44 x 15 x 22mm | |
| AL Rating | 3500nH | |
| Material | N87 | |
| Depth | 22mm | |
| Length | 44mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 44 x 15 x 22mm | ||
AL Rating 3500nH | ||
Material N87 | ||
Depth 22mm | ||
Length 44mm | ||
Width 15mm | ||
