EPCOS N95 Transformer Core, 5500nH, For Use With Power Transformers
- RS Stock No.:
- 170-1482
- Mfr. Part No.:
- B65883A0000R095
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1482
- Mfr. Part No.:
- B65883A0000R095
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 40.5 x 28 x 19.9mm | |
| AL Rating | 5500nH | |
| Material | N95 | |
| Depth | 19.9mm | |
| Length | 40.5mm | |
| Width | 28mm | |
| Standards Met | IEC 62317-13 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 40.5 x 28 x 19.9mm | ||
AL Rating 5500nH | ||
Material N95 | ||
Depth 19.9mm | ||
Length 40.5mm | ||
Width 28mm | ||
Standards Met IEC 62317-13 | ||
- COO (Country of Origin):
- CZ
