EPCOS N87 Transformer Core, 383nH, For Use With Power Transformers, SMPS Transformers
- RS Stock No.:
- 125-3665
- Mfr. Part No.:
- B66358G0200X187
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 125-3665
- Mfr. Part No.:
- B66358G0200X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers, SMPS Transformers | |
| Dimensions | 30.6 x 9.8 x 16mm | |
| AL Rating | 383nH | |
| Material | N87 | |
| Depth | 16mm | |
| Length | 30.6mm | |
| Width | 9.8mm | |
| Standards Met | IEC 61185 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers, SMPS Transformers | ||
Dimensions 30.6 x 9.8 x 16mm | ||
AL Rating 383nH | ||
Material N87 | ||
Depth 16mm | ||
Length 30.6mm | ||
Width 9.8mm | ||
Standards Met IEC 61185 | ||
- COO (Country of Origin):
- CZ
EPCOS B66358 ETD 29/16/10 Ferrite Cores
B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
