EPCOS N87 I 38/4/25 Transformer Ferrite Core, 8300nH, For Use With Power Transformers
- RS Stock No.:
- 125-3634
- Mfr. Part No.:
- B66289K0000X187
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3634
- Mfr. Part No.:
- B66289K0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | I 38/4/25 | |
| For Use With | Power Transformers | |
| Dimensions | 38.1 x 25.4 x 3.8mm | |
| AL Rating | 8300nH | |
| Material | N87 | |
| Depth | 3.8mm | |
| Length | 38.1mm | |
| Width | 25.4mm | |
| Series | ELP | |
| Standards Met | IEC 62317-9 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size I 38/4/25 | ||
For Use With Power Transformers | ||
Dimensions 38.1 x 25.4 x 3.8mm | ||
AL Rating 8300nH | ||
Material N87 | ||
Depth 3.8mm | ||
Length 38.1mm | ||
Width 25.4mm | ||
Series ELP | ||
Standards Met IEC 62317-9 | ||
- COO (Country of Origin):
- CZ
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
