EPCOS N87 Transformer Core, 4500nH, For Use With Power Transformers
- RS Stock No.:
- 125-3627
- Mfr. Part No.:
- B66285G0000X187
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3627
- Mfr. Part No.:
- B66285G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
For Use With | Power Transformers | |
Dimensions | 21.8 x 15.8 x 5.7mm | |
AL Rating | 4500nH | |
Material | N87 | |
Depth | 5.7mm | |
Length | 21.8mm | |
Width | 15.8mm | |
Series | ELP | |
Standards Met | IEC 62317-9 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 21.8 x 15.8 x 5.7mm | ||
AL Rating 4500nH | ||
Material N87 | ||
Depth 5.7mm | ||
Length 21.8mm | ||
Width 15.8mm | ||
Series ELP | ||
Standards Met IEC 62317-9 | ||
- COO (Country of Origin):
- CZ
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores