EPCOS PM 114/93 Transformer Ferrite Core, 16000nH, For Use With Power Transformers
- RS Stock No.:
- 125-3364
- Mfr. Part No.:
- B65733A0000R027
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 125-3364
- Mfr. Part No.:
- B65733A0000R027
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | PM 114/93 | |
| For Use With | Power Transformers | |
| AL Rating | 16000nH | |
| Material | N27 | |
| Depth | 93mm | |
| Width | 114mm | |
| Standards Met | IEC 61247 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size PM 114/93 | ||
For Use With Power Transformers | ||
AL Rating 16000nH | ||
Material N27 | ||
Depth 93mm | ||
Width 114mm | ||
Standards Met IEC 61247 | ||
- COO (Country of Origin):
- CZ
EPCOS B65733 PM114/93 Ferrite Cores
EPCOS B65733 PM114/93 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
Features
Suitable for transformers and energy storage chokes
Standards
IEC 61247
EPCOS Ferrite Cores
