EPCOS N48 P 9/5 Transformer Ferrite Core, 250nH, For Use With Resonant Circuit Inductors
- RS Stock No.:
- 125-3328
- Mfr. Part No.:
- B65517D0250J048
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 125-3328
- Mfr. Part No.:
- B65517D0250J048
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | P 9/5 | |
| For Use With | Resonant Circuit Inductors | |
| AL Rating | 250nH | |
| Material | N48 | |
| Depth | 5.4mm | |
| Width | 9.3mm | |
| Standards Met | IEC 60133 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size P 9/5 | ||
For Use With Resonant Circuit Inductors | ||
AL Rating 250nH | ||
Material N48 | ||
Depth 5.4mm | ||
Width 9.3mm | ||
Standards Met IEC 60133 | ||
- COO (Country of Origin):
- CZ
EPCOS P9 X 5 Ferrite Cores
EPCOS P9/5 Ferrite cores can be used in various applications to over 100 MHz. The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. They can be easily and precisely adjusted to the most manifold inductor requirements. IEC 62317-9
Applications
High resonant circuit inductors
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
EPCOS Ferrite Cores
