Rubbermaid Commercial Products Yellow 914.4 mm Polyethylene Wet Floor Cone
- RS Stock No.:
- 202-4012
- Mfr. Part No.:
- FG627600YEL
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£52.19
(exc. VAT)
£62.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.19 |
*price indicative
- RS Stock No.:
- 202-4012
- Mfr. Part No.:
- FG627600YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Height | 914.4mm | |
| Product Type | Wet Floor Cone | |
| Colour | Yellow | |
| Material | Polyethylene | |
| Weighted | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Height 914.4mm | ||
Product Type Wet Floor Cone | ||
Colour Yellow | ||
Material Polyethylene | ||
Weighted No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Multilingual "Caution" Cone is a highly visible, 36", bright yellow hazard protection cone. Versatile top design accommodates various accessories and four-sided shape allows for efficient stacking. ANSI/OSHA-compliant colour and
Caution warning message imprinted in English, French, and Spanish provides effective communication to a broad audience
Versatile top design accommodates barricade belt, flashing light, lock-in sign holder, and Audio Guard® accessories
Four-sided shape allows for efficient stacking
Molded-in slots for easy handling
Can be used with Square BRUTE® Dolly (FG353000) for easy transport
ANSI/OSHA-compliant colour
Related links
- Rubbermaid Commercial Products Weighted Yellow 762 mm Fabric, Steel Wet Floor Cone
- Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- RS PRO 600 mm Polyvinyl Chloride Wet Floor Cone
- Rubbermaid Commercial Products Yellow Microfibre Cloths for Multi Surface Cleaning Pack of 24 Per Pack,
- Rubbermaid Commercial Products Yellow Safety Barrier Folding Barrier
- Rubbermaid Commercial Products Yellow Microfibre Floor
