nVent RAYCHEM Trace Heating Thermostat 90mm x 160mm x 160mm, 0 → +49 °C
- RS Stock No.:
- 324-7993
- Mfr. Part No.:
- RAYSTAT-EX-04
- Brand:
- Raychem
Stock information currently inaccessible
- RS Stock No.:
- 324-7993
- Mfr. Part No.:
- RAYSTAT-EX-04
- Brand:
- Raychem
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raychem | |
| Dimensions | 160 x 90 x 160mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +49°C | |
| Height | 90mm | |
| Length | 160mm | |
| Width | 160mm | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Raychem | ||
Dimensions 160 x 90 x 160mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +49°C | ||
Height 90mm | ||
Length 160mm | ||
Width 160mm | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
II 2G EEx emia IIC T6
Standards
EN 50 014; EN 50 019; EN 50 020; EN 50 028; ATEX
Supplied with
PT100 2 Wire Approved Stainless Steel Sensor Complete with Wind Protection
