nVent RAYCHEM Trace Heating Thermostat 90mm x 160mm x 160mm, 0 → +499 °C

Stock information currently inaccessible
RS Stock No.:
324-7987
Mfr. Part No.:
RAYSTAT-EX-03
Brand:
Raychem
Find similar products by selecting one or more attributes.
Select all

Brand

Raychem

Dimensions

160 x 90 x 160mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+499°C

Height

90mm

Length

160mm

Width

160mm

Hazardous Area Certification

ATEX

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Approvals

II 2G EEx emia IIC T6

Standards

EN 50 014; EN 50 019; EN 50 020; EN 50 028; ATEX

Supplied with

PT100 2 Wire Approved Stainless Steel Sensor 2 m Long

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy