Microchip MTCH2120T-V/SS Capacitive Touch Screen Sensor I2C Controller, 20-Pin SSOP

Subtotal (1 reel of 1600 units)*

£1,057.60

(exc. VAT)

£1,268.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +£0.661£1,057.60

*price indicative

RS Stock No.:
849-909
Mfr. Part No.:
MTCH2120T-V/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Controller

Sensing Technology

Capacitive

Mount Type

Surface Mount

Input Type

1 TSC

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

8.2mm

Length

7.5mm

Series

MTCH

Height

2mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

40mA

COO (Country of Origin):
TH
The Microchip Advanced capacitive touch controller enables sophisticated touch sensing and proximity detection for diverse applications, providing robust performance even in challenging environments.

Supports up to twelve capacitive touch sensors with low power consumption

Features adjustable sensitivity and multi-stage Active noise suppression filters

Includes automatic environmental compensation for consistent performance

Provides configurable GPIOs for flexible host Interface options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy