Teng Tools 1-Piece Screwdriver, Round Shape

Image representative of range

Subtotal (1 unit)*

£7.40

(exc. VAT)

£8.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.40

*price indicative

RS Stock No.:
809-725
Mfr. Part No.:
MDM807T
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Number of Pieces

1

Shape

Round

Material

Chrome Molybdenum

Overall Length

95mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools Mini TX Key TX7 is designed for precision tasks, providing effortless torque transfer with its ergonomic design, making it an essential tool for professionals in various engineering and automotive sectors.

Made from Durable CrMo steel alloy for enhanced strength

Wing handles allow for high torque transfer while maintaining precision

Ergonomic anti-slip grip constructed from thermoplastic rubber for comfort

Tethering facility included for secure usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy