Teng Tools 1-Piece Screwdriver, Round Shape
- RS Stock No.:
- 809-731
- Mfr. Part No.:
- MDM815T
- Brand:
- Teng Tools
Subtotal (1 unit)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.40 |
*price indicative
- RS Stock No.:
- 809-731
- Mfr. Part No.:
- MDM815T
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Number of Pieces | 1 | |
| Shape | Round | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Number of Pieces 1 | ||
Shape Round | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver delivers precision performance for intricate tasks, featuring a T handle design that enhances grip and torque application in tight spaces, ensuring efficient and reliable usage on various small-scale projects.
Made from Cr-Mo steel alloy for enhanced strength and durability
Ergonomic anti-slip grip crafted from thermoplastic rubber for comfort during use
Lightweight at just 13 grams, perfect for portability in any toolbox
Shaft length of 50 mm allows for access in confined areas
Related links
- Teng Tools 1-Piece Screwdriver, Round Shape
- Teng Tools 6-Piece Screwdriver, Round Shape
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools 1-Piece Torx Key Long Arm
- Teng Tools 1-Piece Torx Key Short Arm
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 7-Piece Tool Set Long Arm
