Teng Tools 1-Piece Torx Key, L Shape

Image representative of range

Subtotal (1 unit)*

£4.70

(exc. VAT)

£5.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.70

*price indicative

RS Stock No.:
809-338
Mfr. Part No.:
320009
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Torx Key

Shape

L

Material

Chrome Vanadium

Overall Length

83mm

Finish

Black Phosphate

Overall Width

83mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools TX Key TX9 is a robust hand tool designed for precision fastening. Crafted from chrome vanadium steel, it ensures durability and reliability in various applications.

Manufactured in chrome vanadium steel for enhanced strength and longevity

Black phosphate finish provides improved corrosion resistance

Ideal for use in automotive, maintenance, and engineering sectors

Compact dimensions of 16 x 83 mm facilitate easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy