Teng Tools 1-Piece Torx Key, L Shape

Subtotal (1 unit)*

£6.20

(exc. VAT)

£7.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.20

*price indicative

RS Stock No.:
809-296
Mfr. Part No.:
320030
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Torx Key

Shape

L

Material

Chrome Vanadium

Overall Length

114mm

Finish

Black Phosphate

Standards/Approvals

ISO

Overall Width

114mm

COO (Country of Origin):
TW
The Teng Tools TX Key TX30 is a precision tool designed for high-performance applications, crafted from chrome vanadium steel for enhanced durability and reliability during use.

Manufactured in chrome vanadium steel for strength and longevity

Black phosphate finish provides increased corrosion resistance

Compact dimensions: 24 x 114 mm ensure easy handling

Lightweight design at just 28 grams for convenience

Designed for professional use across automotive and engineering sectors

Country of origin: Taiwan guarantees quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy