Bosch 9-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 673-830
- Mfr. Part No.:
- 1600A02Z9C
- Brand:
- Bosch
Subtotal (1 set)*
£17.12
(exc. VAT)
£20.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £17.12 |
*price indicative
- RS Stock No.:
- 673-830
- Mfr. Part No.:
- 1600A02Z9C
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | 9 Torx Keys | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Overall Length | 132mm | |
| Finish | Chrome | |
| Overall Width | 69mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents 9 Torx Keys | ||
Shape L | ||
Short or Long Arm Long | ||
Material Steel | ||
Overall Length 132mm | ||
Finish Chrome | ||
Overall Width 69mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Torx key set provides a Compact assortment of L-shaped keys designed for driving Torx fasteners in workshop and maintenance environments. The set comprises nine individual keys finished for a polished appearance and intended for tasks where access and torque leverage are required.
Long-arm design increases leverage for higher-torque
