Gedore Click Torque Wrench, 250 → 850Nm, 20 mm 250 → 850 Nm Drive, Square Drive, 20 x 20mm Insert
- RS Stock No.:
- 847-7701
- Mfr. Part No.:
- DMK850
- Brand:
- Gedore
Subtotal (1 unit)*
£587.60
(exc. VAT)
£705.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £587.60 |
*price indicative
- RS Stock No.:
- 847-7701
- Mfr. Part No.:
- DMK850
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 250 → 850Nm | |
| Drive Shape | Square | |
| Drive Size | 20 mm 250 → 850 Nm | |
| Overall Length | 1375.5 mm | |
| Insert Size | 20 x 20mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10Nm | |
| Material | Tubular Steel | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 250 → 850Nm | ||
Drive Shape Square | ||
Drive Size 20 mm 250 → 850 Nm | ||
Overall Length 1375.5 mm | ||
Insert Size 20 x 20mm | ||
Accuracy ±3 % | ||
Scale Graduations 10Nm | ||
Material Tubular Steel | ||
Finish Satin Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
