Facom Click Torque Wrench, 1 → 5 Nm, 9 x 12 Drive, Open End Drive, 200mm Overall, RSCAL
- RS Stock No.:
- 794-5913
- Mfr. Part No.:
- R.344DA
- Brand:
- Facom
Subtotal (1 unit)*
£300.67
(exc. VAT)
£360.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.67 |
*price indicative
- RS Stock No.:
- 794-5913
- Mfr. Part No.:
- R.344DA
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Open End | |
| Drive Size | 9 x 12 | |
| Overall Length | 200mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Open End | ||
Drive Size 9 x 12 | ||
Overall Length 200mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Non Graduated Preset Torque Wrench
Preset torque wrench for production use that can't have it's settings accidently altered. This durable wrench is designed for intesive and repetitive use.
Preset with a hex key
Touch and sound release for noisy and poor visibility conditions
Reduced weight for increased comfort
Shorter and more compact for confined spaces
± 4 % accuracy
100, 000 cycles
9x12 end fitting
Knurled metal handle
Related links
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 250mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 271mm Overall
- Facom Click Torque Wrench 1/4 in Drive 185mm Overall, RSCAL
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
