Wera, 300 → 1000Nm, 3/4 in Drive, Square Drive
- RS Stock No.:
- 775-5757
- Mfr. Part No.:
- 5075425001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5757
- Mfr. Part No.:
- 5075425001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 300 → 1000Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Overall Length | 1750 mm Adjustable | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 300 → 1000Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Overall Length 1750 mm Adjustable | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
