Wera, 80 → 400Nm, 3/4 in 80 → 400 Nm Drive, Square Drive
- RS Stock No.:
- 775-5735
- Mfr. Part No.:
- 5075403001
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 775-5735
- Mfr. Part No.:
- 5075403001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 80 → 400Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in 80 → 400 Nm | |
| Overall Length | 685 mm Adjustable | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 80 → 400Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in 80 → 400 Nm | ||
Overall Length 685 mm Adjustable | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
