Wera, 20 → 100Nm, 3/8 in 20 → 100 Nm Drive, Square Drive

Stock information currently inaccessible
RS Stock No.:
775-5710
Mfr. Part No.:
5075405001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

3/8 in 20 → 100 Nm

Overall Length

340 mm Adjustable

Accuracy

±4 %

Scale Graduations

1Nm

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy