Gedore Click Torque Wrench, 60 → 300Nm, 1/2 in 60 → 300 Nm Drive, Square Drive
- RS Stock No.:
- 772-4359
- Mfr. Part No.:
- 8562-10
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4359
- Mfr. Part No.:
- 8562-10
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 60 → 300Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in 60 → 300 Nm | |
| Overall Length | 617 mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Material | Aluminium Alloy | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 60 → 300Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in 60 → 300 Nm | ||
Overall Length 617 mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Material Aluminium Alloy | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
