Bahco Dial Torque Wrench, 0 → 480Nm, 3/4 in Drive, Square Drive
- RS Stock No.:
- 717-9355
- Mfr. Part No.:
- 7454-480
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 125-2675
Each
£601.71
(exc. VAT)
£722.05
(inc. VAT)
- RS Stock No.:
- 717-9355
- Mfr. Part No.:
- 7454-480
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Torque Wrench Type | Dial Torque Wrench | |
| Torque Range | 0 → 480Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Overall Length | 711 mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Torque Wrench Type Dial Torque Wrench | ||
Torque Range 0 → 480Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Overall Length 711 mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

