Bahco Click Torque Wrench, 20 → 200Nm, Square Drive, 14 x 18mm Insert

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-2409
Mfr. Part No.:
7852-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 200Nm

Drive Shape

Square

Overall Length

493 mm

Insert Size

14 x 18mm

Accuracy

±3 %

Scale Graduations

10Nm

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
US