Gedore Breaking Torque Wrench, 5 → 25 Nm, Round Drive, 265mm Overall, RSCAL
- RS Stock No.:
- 243-4194
- Mfr. Part No.:
- 050000
- Brand:
- Gedore
Subtotal (1 unit)*
£225.80
(exc. VAT)
£270.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.80 |
*price indicative
- RS Stock No.:
- 243-4194
- Mfr. Part No.:
- 050000
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Breaking | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Round | |
| Overall Length | 265mm | |
| Accuracy | ±4 % | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Calibrated | RSCAL | |
| Insert Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Breaking | ||
Product Type Breaking Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Round | ||
Overall Length 265mm | ||
Accuracy ±4 % | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
Calibrated RSCAL | ||
Insert Size 16 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
GEDORE Torque Wrench, 5 to 25Nm Torque Range, +4% Accuracy - 050000
Do up bolts and other fastenings to exactly the right tightness with this user-friendly torque wrench from GEDORE. Its breaking mechanism reduces the risk of under-tightening or over-tightening, helping to protect your components against damage. The ergonomic moulded plastic grip is kind to your hands, so you can work in comfort.
Features & Benefits
• Broad torque range of 5 to 25Nm for versatility
• Accuracy of ±4% offers precise control
• Overall length of 265mm for a good reach into tight spots
Applications
• Workshops
• Factory floors
• Laboratories
• Automotive repairs
How does a torque wrench breaking mechanism work?
When it reaches the set torque level, the torque wrench breaks at the fulcrum. This provides greater protection against over-tightening than a click torque wrench, as the operator can't apply additional torque without resetting their wrench.
Related links
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
- Gedore Breaking Torque Wrench Round Drive, 302mm Overall
- Gedore Breaking Torque Wrench Round Drive, 190mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
- BETA 666/2X Torque Wrench 3/8 in Drive 273mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall, RSCAL
