Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 191-4125
- Mfr. Part No.:
- S.208-200PB
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 191-4125
- Mfr. Part No.:
- S.208-200PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 40 → 200Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 479 mm | |
| Accuracy | ±4 % | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 40 → 200Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 479 mm | ||
Accuracy ±4 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
OGV® profile: more powerful tightening, preserves fasteners
Long-reach sockets for long recess or thread access
Finish: bright chrome
Long-reach sockets for long recess or thread access
Finish: bright chrome
