Norbar Torque Tools, 40 → 200Nm, 1/2 in 40 → 200 Nm Drive, Square Drive
- RS Stock No.:
- 175-0905
- Mfr. Part No.:
- 13724
- Brand:
- Norbar Torque Tools
Stock information currently inaccessible
- RS Stock No.:
- 175-0905
- Mfr. Part No.:
- 13724
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Range | 40 → 200Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in 40 → 200 Nm | |
| Accuracy | ±3 % | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 40 → 200Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in 40 → 200 Nm | ||
Accuracy ±3 % | ||
Non Compliant
- COO (Country of Origin):
- GB
Features inbuilt tethering point to secure the tool for safe work at height and double sided locking plunger square
Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height
Built on a trusted, versatile torque wrench design
Micrometer scale for simple and error free setting
Handle and lens materials resistant to commonly used industrial chemicals
Lock feature helps prevent accidental adjustment of the set torque
Built on a trusted, versatile torque wrench design
Micrometer scale for simple and error free setting
Handle and lens materials resistant to commonly used industrial chemicals
Lock feature helps prevent accidental adjustment of the set torque
