Norbar Torque Tools Click Torque Wrench, 12 → 60Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 175-0886
- Mfr. Part No.:
- 13871
- Brand:
- Norbar Torque Tools
Stock information currently inaccessible
- RS Stock No.:
- 175-0886
- Mfr. Part No.:
- 13871
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 12 → 60Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 350 mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 12 → 60Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 350 mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Non Compliant
- COO (Country of Origin):
- GB
Using injection moulded Nylon 11, Norbar's insulated torque wrench is more durable than the traditional PVC dipped insulated tools.
Resolution: 5 digit
Certified to 1000 volts
Certified to 1000 volts
