Norbar Torque Tools, 12 → 60Nm, 3/8 in Drive, Square Drive

Stock information currently inaccessible
RS Stock No.:
175-0885
Mfr. Part No.:
13870
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Torque Range

12 → 60Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

350 mm Ratchet

Accuracy

±3 %

Scale Graduations

1Nm

Non Compliant

COO (Country of Origin):
GB
Using injection moulded Nylon 11, Norbar's insulated torque wrench is more durable than the traditional PVC dipped insulated tools.

Resolution: 5 digit
Certified to 1000 volts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy