Norbar Torque Tools Smart Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive

Stock information currently inaccessible
RS Stock No.:
175-0881
Mfr. Part No.:
43501
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Torque Wrench Type

Smart Torque Wrench

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

468 mm

Accuracy

±2 %

Scale Graduations

0.01Nm

COO (Country of Origin):
GB

NorTronic Square Drive


In order to communicate wirelessly between a NorTronic and a PC it is necessary to purchase the appropriate USB Wireless Adaptor. This is sold separately because each adaptor can handle up to eight NorTronic wrenches.

There are two communication frequency versions of the NorTronic because different countries operate different licence free radio transmission bands. The two frequencies that we offer cover most areas of the world.

In order to communicate wirelessly between a NorTronic and a PC it is necessary to purchase the appropriate USB Wireless Adaptor. There are two communication frequency versions of the NorTronic because different countries operate different licence free radio transmission bands. The two frequencies that we offer cover most areas of the world.

Torque calibration in both Clockwise and Anti-clockwise direction
Ability to have up to 15 linked or non-linked targets on the tool at any one time
Ability to set a Torque, Angle and Final Torque Target
Directly display, save and send the output Torque of a HT (Hand Torque) gearbox when used in conjunction with a NorTronic
Send up to 15 sequential or non-sequential targets to a NorTronic Tool
Real time graph creation from a USB connected tool
Create a report from stored results
ASCII mode added for interfacing the tool to third party software (for USB and wireless)
Test results are time and date stamped for traceability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy