Norbar Torque Tools, 10 → 50Nm, 3/8 in Drive, Square Drive
- RS Stock No.:
- 175-0875
- Mfr. Part No.:
- 15166
- Brand:
- Norbar Torque Tools
Stock information currently inaccessible
- RS Stock No.:
- 175-0875
- Mfr. Part No.:
- 15166
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Range | 10 → 50Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in | |
| Overall Length | 340 mm Ratchet | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.05 (10 → 13.5 Nm) Nm, 0.1 (13.5 → 27 Nm) Nm, 0.2 (27 → 50 Nm) Nm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 10 → 50Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in | ||
Overall Length 340 mm Ratchet | ||
Accuracy ±3 % | ||
Scale Graduations 0.05 (10 → 13.5 Nm) Nm, 0.1 (13.5 → 27 Nm) Nm, 0.2 (27 → 50 Nm) Nm | ||
- COO (Country of Origin):
- GB
ClickTronic Square Drive Ratchet Torque Wrench
The ClickTronic has been engineered to combine the proven mechanics of our Professional wrench with an Organic Light-Emitting Diode (OLED) display. The result is in an accurate, durable, comfortable and easy to use torque wrench. The digital display provides the user with a more clear and easy to read scale, significantly helping to reduce setting errors. The new digital display can also easily switch between multiple torque units, meaning most country's preferred torque units can be accessed.
ClickTronic has been engineered to combine the proven mechanics of our Professional wrench with an Organic Light-Emitting Diode (OLED) display. The result is in an accurate, durable, comfortable and easy to use torque wrench. The digital display provides the user with a more clear and easy to read scale, significantly helping to reduce setting errors.
TimeStrip® gives a visual indication that the wrench is due for re-calibration
OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors
Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer
Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment
Supplied with a built in rechargeable lithium battery and charging lead
0.05 N.m scale increments between 10 - 13.5 N.m, 0.1 N.m scale increments between 13.5 - 27 N.m and 0.2 N.m scale increments between 27 - 50 N.m
OLED digital display provides a clear and easy to read display that helps to significantly reduce setting errors
Factory calibrated to ±3% and our tried and tested mechanism ensures that accuracy is retained for longer
Secure push/pull lock adjustment knob is quick and intuitive to use and prevents accidental adjustment
Supplied with a built in rechargeable lithium battery and charging lead
0.05 N.m scale increments between 10 - 13.5 N.m, 0.1 N.m scale increments between 13.5 - 27 N.m and 0.2 N.m scale increments between 27 - 50 N.m
