Norbar Torque Tools, 700 → 1500Nm, 3/4 in Drive, Square Drive

Stock information currently inaccessible
RS Stock No.:
175-0872
Mfr. Part No.:
12012
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Torque Range

700 → 1500Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1475 mm Ratchet

Accuracy

±4 %

Scale Graduations

25Nm

Non Compliant

COO (Country of Origin):
GB
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.

Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy