Norbar Torque Tools, 300 → 1000Nm, 1 in Drive, Square Drive
- RS Stock No.:
- 175-0871
- Mfr. Part No.:
- 12009.01
- Brand:
- Norbar Torque Tools
Stock information currently inaccessible
- RS Stock No.:
- 175-0871
- Mfr. Part No.:
- 12009.01
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Range | 300 → 1000Nm | |
| Drive Shape | Square | |
| Drive Size | 1 in | |
| Overall Length | 1475 mm Ratchet | |
| Accuracy | ±4 % | |
| Scale Graduations | 20Nm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 300 → 1000Nm | ||
Drive Shape Square | ||
Drive Size 1 in | ||
Overall Length 1475 mm Ratchet | ||
Accuracy ±4 % | ||
Scale Graduations 20Nm | ||
Non Compliant
- COO (Country of Origin):
- GB
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.
Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
