Norbar Torque Tools, 200 → 800Nm, 1 in Drive, Square Drive
- RS Stock No.:
- 175-0869
- Mfr. Part No.:
- 12007.01
- Brand:
- Norbar Torque Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0869
- Mfr. Part No.:
- 12007.01
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Torque Range | 200 → 800Nm | |
| Drive Shape | Square | |
| Drive Size | 1 in | |
| Overall Length | 1250 mm Ratchet | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 200 → 800Nm | ||
Drive Shape Square | ||
Drive Size 1 in | ||
Overall Length 1250 mm Ratchet | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Non Compliant
- COO (Country of Origin):
- GB
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.
Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
