Britool, 50 → 225Nm, 1/2 in 50 → 225 Nm Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 158-8589
- Mfr. Part No.:
- EVT2000ARS
- Brand:
- Britool
Stock information currently inaccessible
- RS Stock No.:
- 158-8589
- Mfr. Part No.:
- EVT2000ARS
- Brand:
- Britool
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Torque Range | 50 → 225Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in 50 → 225 Nm | |
| Overall Length | 597 mm Mechanical | |
| Accuracy | ±4 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Torque Range 50 → 225Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in 50 → 225 Nm | ||
Overall Length 597 mm Mechanical | ||
Accuracy ±4 % | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
