STAHLWILLE, 4 → 25Nm, 3/8 in 4 → 25 Nm Drive, Square Drive, 9 x 12mm Insert
- RS Stock No.:
- 127-8063
- Mfr. Part No.:
- 96550125
- Brand:
- STAHLWILLE
Stock information currently inaccessible
- RS Stock No.:
- 127-8063
- Mfr. Part No.:
- 96550125
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Torque Range | 4 → 25Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in 4 → 25 Nm | |
| Overall Length | 335.5 mm Electronic | |
| Insert Size | 9 x 12mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.2Nm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 4 → 25Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in 4 → 25 Nm | ||
Overall Length 335.5 mm Electronic | ||
Insert Size 9 x 12mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.2Nm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
