Penta Mechanical Torque Wrench, 8 → 50 Nm, 3/8 in Drive, Square Drive, 315mm Overall, RSCAL

Subtotal (1 unit)*

£499.54

(exc. VAT)

£599.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£499.54

*price indicative

RS Stock No.:
125-3035
Mfr. Part No.:
MS100N1 3/8
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Mechanical Torque Wrench

Sub Type

Insulated Set

Torque Range

8 → 50 Nm

Drive Shape

Square

Drive Size

3/8in

Overall Length

315mm

Standards/Approvals

EN 60900/IEC 60900/EN 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille MS100N1 3/8 in Non-reversible Torque Wrench


The MS100N1 series of insulated non-reversible torque wrench from Sibille. The MS100N1 torque wrench features a torque capacity of 8-50 Nm and a 3/8 in square drive.

Features and Benefits:


Torque tightening is MADE by turning the rear handle

Ideal for precision tightening

Meets IEC60900 & EN6789 standards

850 g in weight

1000V Torque Wrenches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy