Wera Mechanical Torque Wrench, 1 → 25Nm, 1/4 in 1 → 25 Nm Drive, Square Drive - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
125-2931
Mfr. Part No.:
05075393050
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

1 → 25Nm

Drive Shape

Square

Drive Size

1/4 in 1 → 25 Nm

Overall Length

290 mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy