Gedore, 80 → 360Nm, 3/4 in Drive, Square Drive - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
125-2819
Mfr. Part No.:
8570-10
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Torque Range

80 → 360Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

715 mm Mechanical

Accuracy

±3 %

Scale Graduations

5Nm

Material

Aluminium Alloy

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy