STAHLWILLE, 6 → 50Nm, 5 mm 6 → 50 Nm Drive, Square Drive, 9 x 12mm Insert - RS Calibrated
- RS Stock No.:
- 125-2711
- Mfr. Part No.:
- 50180005
- Brand:
- STAHLWILLE
Stock information currently inaccessible
- RS Stock No.:
- 125-2711
- Mfr. Part No.:
- 50180005
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Torque Range | 6 → 50Nm | |
| Drive Shape | Square | |
| Drive Size | 5 mm 6 → 50 Nm | |
| Overall Length | 315 mm Window Clicker | |
| Insert Size | 9 x 12mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 2Nm | |
| Material | Steel | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 6 → 50Nm | ||
Drive Shape Square | ||
Drive Size 5 mm 6 → 50 Nm | ||
Overall Length 315 mm Window Clicker | ||
Insert Size 9 x 12mm | ||
Accuracy ±4 % | ||
Scale Graduations 2Nm | ||
Material Steel | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
