Bahco, 2 → 20Nm, 3/8 in 2 → 20 Nm Drive, Square Drive - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-2627
Mfr. Part No.:
7451-20
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

2 → 20Nm

Drive Shape

Square

Drive Size

3/8 in 2 → 20 Nm

Overall Length

355 mm Mechanical

Accuracy

±3 %

Scale Graduations

0.1Nm

Calibrated

RSCAL

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
US