MHH Engineering Slipping Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 195mm Overall, RSCAL
- RS Stock No.:
- 125-2438
- Mfr. Part No.:
- 056020A30440
- Brand:
- MHH Engineering
Subtotal (1 unit)*
£378.60
(exc. VAT)
£454.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.60 |
*price indicative
- RS Stock No.:
- 125-2438
- Mfr. Part No.:
- 056020A30440
- Brand:
- MHH Engineering
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Product Type | Slipping Torque Wrench | |
| Sub Type | Slipping | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 195mm | |
| Accuracy | ±6 % | |
| Finish | Aluminium | |
| Scale Graduations | 0.05Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Product Type Slipping Torque Wrench | ||
Sub Type Slipping | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 195mm | ||
Accuracy ±6 % | ||
Finish Aluminium | ||
Scale Graduations 0.05Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003
Related links
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 216mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/2 in Drive 460mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 9.53 mm Drive 324mm Overall, RSCAL
