Wera 05136062001 Mechanical Torque Wrench Set, 10 to 50 Nm, 3/8 in Drive, Rectangular Drive, 400mm Overall

Subtotal (1 unit)*

£360.10

(exc. VAT)

£432.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.10

*price indicative

RS Stock No.:
938-153
Mfr. Part No.:
05136062001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Sub Type

Torque Wrench Ratchet

Product Type

Mechanical Torque Wrench Set

Torque Range

10 to 50 Nm

Drive Shape

Rectangular

Drive Size

3/8in

Model Number

05136062001

Overall Length

400mm

Standards/Approvals

DIN EN ISO 6789-1:2017-07

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera torque set is a comprehensive tool solution designed for the professional tightening of pipe fittings. Its adjustable Click-Torque X 2 wrench ensures accuracy within a measuring range of 10 to 50 Nm.

Features three self-setting insert spanners suitable for metric and imperial sizes from 10 to 19 mm

Offers a mechanical ratchet for quick and consistent screwdriving without interrupting work

Incorporates a reversible insert ratchet compatible with 3/8 inch sockets and connectors

Contains an innovative torque calculation system to optimise torque Value settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy