Facom Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.28m Overall, RSCAL
- RS Stock No.:
- 904-929
- Mfr. Part No.:
- K.306A1000PF
- Brand:
- Facom
Subtotal (1 unit)*
£1,365.97
(exc. VAT)
£1,639.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,365.97 |
*price indicative
- RS Stock No.:
- 904-929
- Mfr. Part No.:
- K.306A1000PF
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 1.28m | |
| Accuracy | ±4 % | |
| Scale Graduations | 4Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 1.28m | ||
Accuracy ±4 % | ||
Scale Graduations 4Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Height Safe No | ||
Calibrated RSCAL | ||
Insert Size 30 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facoms 3/4 inch torque spanner-wrench supplied in a plastic box with ratchet and revolving handle. Unidirectional spanners with the possibility of being used for unscrewing by reversing the ends.
Torque range from 200 Nm to 1000 Nm
Diameter of 30 mm
Related links
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- Facom Click Torque Wrench 30 mm Drive 1.28m Overall
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.504m Overall, RSCAL
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall, RSCAL
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1.25m Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- Wera Click-Torque E 1 Push R/L Click Torque Wrench 3/4 in Drive 1.35m Overall,
- Wera Click-Torque E 1 Push R/L Click Torque Wrench 3/4 in Drive 1.35m Overall
