Wera 5075790001 Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 550mm Overall

Subtotal (1 unit)*

£209.52

(exc. VAT)

£251.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.52

*price indicative

RS Stock No.:
897-430
Mfr. Part No.:
05075790001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Sub Type

Click Torque Wrench

Product Type

Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

5075790001

Overall Length

550mm

Accuracy

±3 %

Standards/Approvals

EN

Height Safe

No

Insert Size

17 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera tool set is designed for efficient car wheel changes, featuring a Click-Torque Lock mechanism for precise tightening and loosening with a single tool.

Controlled tightening and loosening with a single torque wrench

Torque Lock function allows for loosening screws without torque

Audible and tactile signals indicate reach of desired torque

Measuring range of 40-200 Nm with precision of ±3%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy