Facom Digital Torque Wrench, 1.5 → 30 Nm, 1/4 in Drive, Square Drive, RSCAL

Subtotal (1 unit)*

£637.99

(exc. VAT)

£765.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£637.99

*price indicative

RS Stock No.:
890-109
Mfr. Part No.:
E.306A30R
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Digital Torque Wrench

Sub Type

Electronic

Torque Range

1.5 → 30 Nm

Drive Shape

Square

Drive Size

1/4in

Accuracy

±2 %

Material

Plastic

Standards/Approvals

DIN EN ISO 6789, ISO 6789, NF EN ISO 6789

Insert Size

9 x 12 mm

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
TW
The Facom E.306A series electronic torque wrench with ratchet has size 1/4 inch and pre-setting possible of 9 torque and/or angle values.

Accuracy ± 2% between 20% and 100% wrench capacity

Memory 250 values with PC USB link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy