RS PRO Click Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Square Drive, 686mm Overall, RSCAL

Subtotal (1 unit)*

£402.35

(exc. VAT)

£482.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£402.35

*price indicative

RS Stock No.:
889-213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Non-Captive Removable Drive

Product Type

Click Torque Wrench

Torque Range

80 → 400 Nm

Drive Shape

Square

Drive Size

3/4in

Overall Length

686mm

Accuracy

±3 %

Finish

Black

Material

Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB

RS PRO Torque Wrench – 80 to 400 Nm


Get the job done with precision and confidence when you use this RS PRO torque wrench. Our top-of-the-line wrench is designed for professional use and offers an accurate and efficient way to torque fasteners for a secure fit. Enjoy a Durable and robust design that will keep its calibration for longer. Get your work done right every time with the RS PRO torque wrench.

Why Would You Choose This Torque Wrench?


This RS PRO torque wrench is designed for professionals and hobby enthusiasts. It is commonly used for motorcycle maintenance and repair, medium-sized domestic and commercial vehicles, wheel nuts, engine mounting points, front/rear centre hub bolts, suspension hangers and other torque-critical applications. During application, use suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.

Features and Benefits


  • Accurate to ±3% of torque setting

  • Large scale for great visibility

  • Push/pull locking mechanism

  • Dual scale (Nm & lbf·ft)

  • Supplied with a traceable ’Calibration Certificate’ allowing end-users to adhere to more stringent Quality control processes

  • Fast scale adjustment reducing the effort required to adjust

  • Handle material and scale lens cover designed to withstand all common chemicals in automotive, industrial and aviation use

  • Mechanical ’click’ when torque setting is reached

  • Can be used for left and right-hand threads/torque tightening by pushing through the square drive to opposite side

  • You May Also Like


    RS PRO Torque Wrench, 60 to 300 Nm – RS stock no: 254-8265

    Application


  • Machine Shops

  • Motorcycle maintenance

  • Car maintenance

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy